ebm-papst 4300 Series Axial Fan, 48 V dc, DC Operation, 170m³/h, 5W, 119 x 119 x 32mm

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
825-6501
Mfr. Part No.:
4318/2R
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

48 V dc

Height

119mm

AC or DC Operation

DC

Width

119mm

Power Consumption

5W

Depth

32mm

Air Flow

170m³/h

Dimensions

119 x 119 x 32mm

Noise Level

45dB

Fan Speed

2800rpm

Direction of Curve

Forward

Sensor Type

Voltage Output

Bearing Type

Ball

COO (Country of Origin):
HU

ebm-papst DC Compact and Standard Axial Fans


Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking