Sunon Axial Fan, 24 V dc, dc Operation, 116cfm, 5.4W, 224mA Max, 120 x 120 x 38mm
- RS Stock No.:
- 288-7637
- Distrelec Article No.:
- 301-48-073
- Mfr. Part No.:
- EEC0382B2-000U-A99
- Brand:
- Sunon
Subtotal (1 unit)*
£30.07
(exc. VAT)
£36.08
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 355 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £30.07 |
*price indicative
- RS Stock No.:
- 288-7637
- Distrelec Article No.:
- 301-48-073
- Mfr. Part No.:
- EEC0382B2-000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 24 V dc | |
| Height | 120mm | |
| AC or DC Operation | dc | |
| Power Consumption | 5.4W | |
| Width | 120mm | |
| Maximum Current | 224mA | |
| Depth | 38mm | |
| Air Flow | 116cfm | |
| Dimensions | 120 x 120 x 38mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 24 V dc | ||
Height 120mm | ||
AC or DC Operation dc | ||
Power Consumption 5.4W | ||
Width 120mm | ||
Maximum Current 224mA | ||
Depth 38mm | ||
Air Flow 116cfm | ||
Dimensions 120 x 120 x 38mm | ||
- COO (Country of Origin):
- CN
The DC fan is a reliable cooling solution for your electronic devices. With high-speed performance and low noise levels, this product is designed to provide top-notch cooling for your equipment.
High-speed performance with a rating power of 5.4 watts
Air flow of 116.0 CFM to efficiently cool down your devices
Low noise level of 44.0 dB(A) for a quiet operation
Lightweight design weighing only 214.0g for easy installation and portability
Sleeve bearing for reliable and durable performance
Air flow of 116.0 CFM to efficiently cool down your devices
Low noise level of 44.0 dB(A) for a quiet operation
Lightweight design weighing only 214.0g for easy installation and portability
Sleeve bearing for reliable and durable performance
Related links
- Sunon Axial Fan dc Operation 5.4W 120 x 120 x 38mm
- Sunon Axial Fan dc Operation 5.1W 120 x 120 x 48mm
- Sunon Axial Fan dc Operation 3.1W 120 x 120 x 38mm
- Sunon EE Series Axial Fan DC Operation 10W 120 x 120 x 38mm
- Sunon EE Series Axial Fan DC Operation 9.2W 120 x 120 x 38mm
- Sunon ME Series Axial Fan DC Operation 9.2W 120 x 120 x 38mm
- Sunon ME Series Axial Fan DC Operation 3.1W 120 x 120 x 38mm
- Sunon ME Series Axial Fan DC Operation 2.9W 120 x 120 x 38mm