Sunon Axial Fan, 5 V dc, dc Operation, 18.6m³/h, 490mW, 98mA Max, 50 x 50 x 10mm
- RS Stock No.:
- 288-4903
- Distrelec Article No.:
- 301-48-158
- Mfr. Part No.:
- MF50100V2-1000U-A99
- Brand:
- Sunon
Subtotal (1 unit)*
£7.26
(exc. VAT)
£8.71
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 171 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £7.26 |
*price indicative
- RS Stock No.:
- 288-4903
- Distrelec Article No.:
- 301-48-158
- Mfr. Part No.:
- MF50100V2-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 5 V dc | |
| AC or DC Operation | dc | |
| Height | 50mm | |
| Width | 50mm | |
| Power Consumption | 490mW | |
| Depth | 10mm | |
| Maximum Current | 98mA | |
| Dimensions | 50 x 50 x 10mm | |
| Air Flow | 18.6m³/h | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 5 V dc | ||
AC or DC Operation dc | ||
Height 50mm | ||
Width 50mm | ||
Power Consumption 490mW | ||
Depth 10mm | ||
Maximum Current 98mA | ||
Dimensions 50 x 50 x 10mm | ||
Air Flow 18.6m³/h | ||
- COO (Country of Origin):
- CN
The MagLev Motor Fan designed with dimensions of 50x50x10mm. With a voltage of 5VDC, this fan operates at a rated current of 85mA and a rated power consumption of 0.43 Watts. It has a Vapo bearing system and a weight of 19.5g. This brushless DC motor fan offers a rated speed of 4800 RPM and an airflow of 11.0 CFM, providing efficient cooling. With an operating temperature range of -10 to +70 degrees Celsius, this fan is suitable for a variety of applications.
Compact and lightweight design
Efficient and reliable MagLev motor
Low power consumption
High airflow for effective cooling
Wide operating temperature range
Long life expectancy of 60,000 hours
Incorporates safety features like automatic restart and polarity protection
Efficient and reliable MagLev motor
Low power consumption
High airflow for effective cooling
Wide operating temperature range
Long life expectancy of 60,000 hours
Incorporates safety features like automatic restart and polarity protection
Related links
- Sunon Axial Fan dc Operation 380mW 50 x 50 x 10mm
- Sunon Axial Fan DC Operation 600mW IP20, 50 x 50 x 10mm
- Sunon Axial Fan DC Operation 780mW IP20, 50 x 50 x 10mm
- Sunon Axial Fan DC Operation 840mW IP20, 50 x 50 x 10mm
- Sunon Axial Fan dc Operation 650mW 50 x 50 x 15mm
- Sunon Axial Fan dc Operation 1.54W 50 x 50 x 15mm
- Sunon Axial Fan dc Operation 1.23W 50 x 50 x 15mm
- Sunon Axial Fan dc Operation 1.2W 50 x 50 x 15mm