Sunon Axial Fan, 230 V ac, ac Operation, 27/33cfm, 15/14W, 70mA Max, 92 x 92 x 25mm
- RS Stock No.:
- 288-3698
- Distrelec Article No.:
- 301-48-239
- Mfr. Part No.:
- SF23092A 2092MSL.GN
- Brand:
- Sunon
Discontinued
- RS Stock No.:
- 288-3698
- Distrelec Article No.:
- 301-48-239
- Mfr. Part No.:
- SF23092A 2092MSL.GN
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 230 V ac | |
| AC or DC Operation | ac | |
| Height | 92mm | |
| Width | 92mm | |
| Power Consumption | 15/14W | |
| Depth | 25mm | |
| Maximum Current | 70mA | |
| Air Flow | 27/33cfm | |
| Dimensions | 92 x 92 x 25mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 230 V ac | ||
AC or DC Operation ac | ||
Height 92mm | ||
Width 92mm | ||
Power Consumption 15/14W | ||
Depth 25mm | ||
Maximum Current 70mA | ||
Air Flow 27/33cfm | ||
Dimensions 92 x 92 x 25mm | ||
- COO (Country of Origin):
- CN
The axial AC fan is a reliable and high-quality cooling solution. With its compact dimensions of 92x92x25 mm, it is suitable for various applications. The fan operates at a rated voltage of 220-240 VAC and has a starting voltage of 185 VAC. It offers a rated speed of 2000/2500 RPM and an air delivery of 27/33 CFM. The fan is equipped with a shaded-pole motor for reliable performance and has a noise level of 32/37 dB(A).
Compact dimensions of 92x92x25 mm
Starting voltage of 185 VAC
Rated speed of 2000/2500 RPM
Air delivery of 27/33 CFM
Shaded-pole motor for reliable performance
Noise level of 32/37 dB(A)
Die-cast aluminum frame for durability
Thermoplastic PBT impeller for efficient airflow
TUV/UL/CUR/CE approved for safety
Starting voltage of 185 VAC
Rated speed of 2000/2500 RPM
Air delivery of 27/33 CFM
Shaded-pole motor for reliable performance
Noise level of 32/37 dB(A)
Die-cast aluminum frame for durability
Thermoplastic PBT impeller for efficient airflow
TUV/UL/CUR/CE approved for safety
Related links
- Sunon Axial Fan ac Operation 15/14W 92 x 92 x 25mm
- Sunon Axial Fan ac Operation 14.5/14W 92 x 92 x 25mm
- Sunon SF Series Axial Fan AC Operation 14.5W 92 x 92 x 25mm
- Sunon SF Series Axial Fan AC Operation 14.5W 92 x 92 x 25mm
- Sunon Axial Fan ac Operation 14.5/14W 92 x 92 x 25mm
- Sunon SF Series Axial Fan AC Operation 14W 92 x 92 x 25mm
- RS PRO Axial Fan AC Operation 14W 80 x 80 x 25mm
- RS PRO Axial Fan AC Operation 14W 120 x 120 x 25mm