Sunon Axial Fan, 12 V dc, dc Operation, 57cfm, 2.88 W, 3.32 W, 276mA Max, 80 x 80 x 25mm
- RS Stock No.:
- 288-3513
- Distrelec Article No.:
- 301-48-211
- Mfr. Part No.:
- PF80251V2-1000U-A99
- Brand:
- Sunon
Subtotal (1 unit)*
£14.15
(exc. VAT)
£16.98
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 247 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £14.15 |
*price indicative
- RS Stock No.:
- 288-3513
- Distrelec Article No.:
- 301-48-211
- Mfr. Part No.:
- PF80251V2-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | dc | |
| Height | 80mm | |
| Width | 80mm | |
| Power Consumption | 2.88 W, 3.32 W | |
| Depth | 25mm | |
| Maximum Current | 276mA | |
| Dimensions | 80 x 80 x 25mm | |
| Air Flow | 57cfm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
AC or DC Operation dc | ||
Height 80mm | ||
Width 80mm | ||
Power Consumption 2.88 W, 3.32 W | ||
Depth 25mm | ||
Maximum Current 276mA | ||
Dimensions 80 x 80 x 25mm | ||
Air Flow 57cfm | ||
- COO (Country of Origin):
- CN
The fan is a high-quality and reliable cooling solution for various applications. With its compact design and impressive performance, it is an ideal choice for maintaining optimal temperatures in electronic devices.
Single phase, 4-poles brushless DC motor for efficient and reliable operation
Vapo bearing system for smooth and quiet performance
Thermoplastic PBT frame and fan blade for durability and safety
Wide operating voltage range of 6-13.8 VDC for versatility
Automatic restart feature for added convenience and safety
UL Class A insulation for reliable and long-lasting performance
60,000 hours life expectancy for extended use
Compact size of 80x80x25 mm for easy installation in various devices
Vapo bearing system for smooth and quiet performance
Thermoplastic PBT frame and fan blade for durability and safety
Wide operating voltage range of 6-13.8 VDC for versatility
Automatic restart feature for added convenience and safety
UL Class A insulation for reliable and long-lasting performance
60,000 hours life expectancy for extended use
Compact size of 80x80x25 mm for easy installation in various devices
Related links
- Sunon Axial Fan dc Operation 3.48W 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 138mA Max, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 1.44W IP20, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 3.72W IP20, 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 1.11W 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 1.18W 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 960mW 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 4.32W IP20, 80 x 80 x 25mm