ebm-papst Axial Fan, 24 V dc, dc Operation, 345m³/h, 2.45 → 22W, 615mA Max, 150 x 150 x 55mm

Subtotal (1 unit)*

£92.74

(exc. VAT)

£111.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.74

*price indicative

RS Stock No.:
285-8056
Distrelec Article No.:
301-82-854
Mfr. Part No.:
7214N/12
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

24 V dc

Height

150mm

AC or DC Operation

dc

Power Consumption

2.45 → 22W

Width

150mm

Maximum Current

615mA

Depth

55mm

Air Flow

345m³/h

Dimensions

150 x 150 x 55mm

COO (Country of Origin):
HU

Related links