ebm-papst Axial Fan, 24 V dc, dc Operation, 360m³/h, 3.6 → 22.0W, 830mA Max, IP68, 150 x 150 x 38mm

Subtotal (1 unit)*

£123.57

(exc. VAT)

£148.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.57

*price indicative

RS Stock No.:
285-8052
Distrelec Article No.:
301-82-849
Mfr. Part No.:
7114NHU
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

24 V dc

Height

150mm

AC or DC Operation

dc

Power Consumption

3.6 → 22.0W

Width

150mm

Depth

38mm

Maximum Current

830mA

Dimensions

150 x 150 x 38mm

Air Flow

360m³/h

IP Rating

IP68

COO (Country of Origin):
HU

Related links