ebm-papst Axial Fan, 24 V dc, dc Operation, 460m³/h, 4.8 → 32.2W, 1.15A Max, IP68, 150 x 172 x 51mm

Subtotal (1 unit)*

£162.17

(exc. VAT)

£194.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 32 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.17

*price indicative

RS Stock No.:
285-7838
Distrelec Article No.:
301-47-900
Mfr. Part No.:
6424HU
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

24 V dc

Height

172mm

AC or DC Operation

dc

Power Consumption

4.8 → 32.2W

Width

150mm

Maximum Current

1.15A

Depth

51mm

Dimensions

150 x 172 x 51mm

Air Flow

460m³/h

IP Rating

IP68

COO (Country of Origin):
HU

Related links