ebm-papst Axial Fan, 24 V dc, dc Operation, 460m³/h, 4.6 → 32W, 1.15A Max, 150 x 172 x 51mm

Subtotal (1 unit)*

£103.91

(exc. VAT)

£124.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.91

*price indicative

RS Stock No.:
285-7837
Distrelec Article No.:
301-47-897
Mfr. Part No.:
6424/2HR
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

24 V dc

Height

172mm

AC or DC Operation

dc

Power Consumption

4.6 → 32W

Width

150mm

Maximum Current

1.15A

Depth

51mm

Air Flow

460m³/h

Dimensions

150 x 172 x 51mm

COO (Country of Origin):
HU

Related links