ebm-papst Axial Fan, 24 V dc, dc Operation, 146m³/h, 2 → 14.5W, 480mA Max, 92 x 92 x 38mm

Subtotal (1 unit)*

£55.81

(exc. VAT)

£66.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.81

*price indicative

RS Stock No.:
285-8020
Distrelec Article No.:
301-47-624
Mfr. Part No.:
3214J/2H
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

24 V dc

Height

92mm

AC or DC Operation

dc

Width

92mm

Power Consumption

2 → 14.5W

Maximum Current

480mA

Depth

38mm

Air Flow

146m³/h

Dimensions

92 x 92 x 38mm

COO (Country of Origin):
HU

Related links