ebm-papst 4000 Series Axial Fan, 48V dc, 240 m³/h, 14.1 W, 235 mA Max 119 mm 119mm 38 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
285-7770
Distrelec Article No.:
301-82-761
Mfr. Part No.:
4418/2H
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Product Type

Axial Fan

Supply Voltage

48V dc

Power Consumption

14.1W

Maximum Current

235mA

Air Flow

240m³/h

Noise Level

50dBA

Fan Speed

4300rpm

Terminal Type

3-Pin

Bearing Type

Ball

Fan Frame Size

119 x 119 x 38 mm

Standards/Approvals

REACH, RoHS Conforms

Width

119mm

Series

4000

Height

119mm

Depth

38mm

COO (Country of Origin):
HU
The Fan is designed to provide efficient airflow in a compact and lightweight design. With features like ball bearings, plastic housing, and a range of operating data options, this fan is suitable for various applications requiring reliable cooling solutions.

Fan type with Clockwise rotating direction and air outlet over struts

Ball bearing system for smooth operation

Compact dimensions of 119.0mm width, 119.0mm height, and 38.0mm depth

Lightweight design with a mass of 0.270kg for easy installation

Requires minimal torque for mounting with screw size ISO 4762 - M4

Electrical connection with wires and lead wire length of 310mm

Operating data includes voltage range, power consumption, current consumption, and speed

Aerodynamic features like free-air flow and static pressure for optimal performance

Sound data measurements for noise level analysis

Safety features include dielectric strength, isolation resistance, and approval tests for compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy