ebm-papst Axial Fan, 24 V dc, dc Operation, 205m³/h, 2.8 → 7.8W, 280mA Max, 119 x 119 x 38mm
- RS Stock No.:
- 285-7768
- Distrelec Article No.:
- 301-47-760
- Mfr. Part No.:
- 4414/2N-522
- Brand:
- ebm-papst
Subtotal (1 unit)*
£42.28
(exc. VAT)
£50.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 36 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.28 |
*price indicative
- RS Stock No.:
- 285-7768
- Distrelec Article No.:
- 301-47-760
- Mfr. Part No.:
- 4414/2N-522
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 24 V dc | |
| AC or DC Operation | dc | |
| Height | 119mm | |
| Power Consumption | 2.8 → 7.8W | |
| Width | 119mm | |
| Depth | 38mm | |
| Maximum Current | 280mA | |
| Air Flow | 205m³/h | |
| Dimensions | 119 x 119 x 38mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
AC or DC Operation dc | ||
Height 119mm | ||
Power Consumption 2.8 → 7.8W | ||
Width 119mm | ||
Depth 38mm | ||
Maximum Current 280mA | ||
Air Flow 205m³/h | ||
Dimensions 119 x 119 x 38mm | ||
- COO (Country of Origin):
- HU
The high-quality fan suitable for various applications. With a compact design and reliable performance, this fan is a great choice for engineers looking for an efficient airflow solution. Whether you need it for cooling systems or ventilation purposes, this fan delivers exceptional results.
Fan type suitable for various applications
Compact design for easy installation
Ball bearing system for durability
Multiple connection options for flexibility
High torque capability for reliable performance
Compact design for easy installation
Ball bearing system for durability
Multiple connection options for flexibility
High torque capability for reliable performance
Related links
- ebm-papst Axial Fan dc Operation 2.9 → 9.0W 119 x 119 x 38mm
- ebm-papst 4400 Series Axial Fan DC Operation 5.3W 119 x 119 x 38mm
- ebm-papst 4400 Series Axial Fan DC Operation 5.2W, 119 x 119 x 38mm
- ebm-papst AC 4400 FN Series Axial Fan AC Operation 12W, 119 x 119 x 25mm
- ebm-papst 4400 Series Axial Fan DC Operation 12W, 119 x 119 x 38mm
- ebm-papst 4400 Series Axial Fan DC Operation 8.6W, 119 x 119 x 38mm
- ebm-papst Axial Fan ac Operation IP20, 119 x 119 x 38mm
- ebm-papst Axial Fan dc Operation 119 x 119 x 38mm