ebm-papst Axial Fan, 5 V dc, dc Operation, 4.6m³/h, 0.5 → 0.7W, IP20, 25 x 25 x 8mm
- RS Stock No.:
- 285-7982
- Distrelec Article No.:
- 154-07-119
- Mfr. Part No.:
- 255/2H
- Brand:
- ebm-papst
Subtotal (1 unit)*
£28.03
(exc. VAT)
£33.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.03 |
*price indicative
- RS Stock No.:
- 285-7982
- Distrelec Article No.:
- 154-07-119
- Mfr. Part No.:
- 255/2H
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 5 V dc | |
| AC or DC Operation | dc | |
| Height | 25mm | |
| Width | 25mm | |
| Power Consumption | 0.5 → 0.7W | |
| Depth | 8mm | |
| Air Flow | 4.6m³/h | |
| Dimensions | 25 x 25 x 8mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 5 V dc | ||
AC or DC Operation dc | ||
Height 25mm | ||
Width 25mm | ||
Power Consumption 0.5 → 0.7W | ||
Depth 8mm | ||
Air Flow 4.6m³/h | ||
Dimensions 25 x 25 x 8mm | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst 250 Series Axial Fan DC Operation 600mW IP20, 25 x 25 x 8mm
- ebm-papst 250 Series Axial Fan DC Operation 400mW, 25 x 25 x 8mm
- ebm-papst 250 Series Axial Fan DC Operation 400mW IP20, 25 x 25 x 8mm
- ebm-papst 250 Series Axial Fan DC Operation 450mW IP20, 25 x 25 x 8mm
- RS PRO Axial Fan DC Operation 700mW 25 x 25 x 10mm
- ebm-papst 250 Series Axial Fan DC Operation 200mW, 25 x 25 x 8mm
- ebm-papst Axial Fan dc Operation 4.4 → 14.1W 119 x 119 x 38mm
- ebm-papst 400 F Series Axial Fan DC Operation 900mW, 40 x 40 x 10mm