Sepa Axial Fan, 5 V dc, dc Operation, 28m³/h, 430mA Max, 60 x 60 x 15mm
- RS Stock No.:
- 284-4816
- Distrelec Article No.:
- 302-13-219
- Mfr. Part No.:
- PLB60B05FSE35A
- Brand:
- Sepa
Discontinued
- RS Stock No.:
- 284-4816
- Distrelec Article No.:
- 302-13-219
- Mfr. Part No.:
- PLB60B05FSE35A
- Brand:
- Sepa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sepa | |
| Supply Voltage | 5 V dc | |
| AC or DC Operation | dc | |
| Height | 60mm | |
| Width | 60mm | |
| Depth | 15mm | |
| Maximum Current | 430mA | |
| Dimensions | 60 x 60 x 15mm | |
| Air Flow | 28m³/h | |
| Select all | ||
|---|---|---|
Brand Sepa | ||
Supply Voltage 5 V dc | ||
AC or DC Operation dc | ||
Height 60mm | ||
Width 60mm | ||
Depth 15mm | ||
Maximum Current 430mA | ||
Dimensions 60 x 60 x 15mm | ||
Air Flow 28m³/h | ||
- COO (Country of Origin):
- CN
The Axial Fan is a reliable and efficient cooling solution suitable for various electronic applications. With safety approvals and a ball bearing system, this fan ensures optimal performance and longevity.
Safety approvals for voltage range 4.5VDC to 5.5VDC
High air performance with noise level of 31dB(A)
Motor protection with IC for extended lifespan
Easy to install elastic fastening accessories available
Dust filter and metal fan guard for added protection
High air performance with noise level of 31dB(A)
Motor protection with IC for extended lifespan
Easy to install elastic fastening accessories available
Dust filter and metal fan guard for added protection
Related links
- Sepa Axial Fan dc Operation 210mA Max, 60 x 60 x 15mm
- Sanyo Denki 109P Series Axial Fan DC Operation 1.3W 60 x 60 x 15mm
- Sanyo Denki 109P Series Axial Fan DC Operation 750mW 60 x 60 x 15mm
- Sanyo Denki 109P Series Axial Fan DC Operation 750mW 60 x 60 x 15mm
- ebm-papst 600 F Series Axial Fan DC Operation 1.1W, 60 x 60 x 15mm
- ebm-papst 600 F Series Axial Fan DC Operation 1.2W IP20, 60 x 60 x 15mm
- RND Axial Fan dc Operation 1.2W 60 x 60 x 15mm
- Sanyo Denki 109P Series Axial Fan DC Operation 1.8W 60 x 60 x 15mm