- RS Stock No.:
- 191-9288
- Mfr. Part No.:
- 109R0824M402
- Brand:
- Sanyo Denki
8 In stock - FREE next working day delivery available
Added
Price Each
£12.36
(exc. VAT)
£14.83
(inc. VAT)
Units | Per unit |
1 - 4 | £12.36 |
5 - 9 | £11.62 |
10 - 24 | £10.88 |
25 - 49 | £10.38 |
50 + | £9.39 |
- RS Stock No.:
- 191-9288
- Mfr. Part No.:
- 109R0824M402
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 80mm |
Power Consumption | 1.2W |
Width | 80mm |
Depth | 25mm |
Maximum Current | 50mA |
Termination Type | Lead Wire |
Air Flow | 49.8m³/h |
Dimensions | 80 x 80 x 25mm |
Noise Level | 23dB(A) |
Bearing Type | Ball |