Sanyo Denki 9WP Series Axial Fan, 12 V dc, DC Operation, 31.8m³/h, 1.32W, 110mA Max, IP68, 60 x 60 x 25mm

Discontinued
RS Stock No.:
181-0551
Mfr. Part No.:
9WP0612H402
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

25mm

Width

60mm

Power Consumption

1.32W

Depth

60mm

Maximum Current

110mA

Dimensions

60 x 60 x 25mm

Termination Type

Lead Wire

Air Flow

31.8m³/h

Noise Level

28dB(A)

Bearing Type

Ball

IP Rating

IP68

COO (Country of Origin):
PH
The Sanyo Denki Axial Fan has DC operation type with 12 V dc of supply voltage with dimensions of 60 x 60 x 25mm.

High performance
Low power consumption
Low vibration
Low leakage of flux
High reliability

Related links