ebm-papst AF80-00324 Series DC Axial Fans, 24V dc, 135 m³/h, 12 W, 500 mA Max, IP68 80 mm 80mm 38 mm

Subtotal (1 unit)*

£45.34

(exc. VAT)

£54.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.34

*price indicative

RS Stock No.:
646-784
Mfr. Part No.:
8315100324
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Product Type

DC Axial Fans

Supply Voltage

24V dc

Power Consumption

12W

Maximum Current

500mA

Air Flow

135m³/h

Noise Level

61dBA

Fan Speed

10rpm

External Depth

38mm

Terminal Type

Wire

Bearing Type

Ball

Fan Frame Size

80 mm

Width

80mm

Depth

38mm

Height

80mm

Series

AF80-00324

Standards/Approvals

VDE (EN 62368), UL (UL507), EAC, CSA (C22.2 No. 113), CE

IP Rating

IP68

COO (Country of Origin):
HU

AxiForce 80


AxiForce is the latest generation of compact axial fan from ebm-papst. Developed for applications with high back pressures whilst offering a steep performance curve characteristic.

Features and Benefits


•Models offering air flow up to 215m3/h

•Aerodynamic design of housing and impeller providing quiet operation

•Powerful and efficient motor technology

•Long service life

•IP68 options offering resistance to harsh environmental conditions

•PWM control and speed signal options available

Applications: Variable frequency drives, automation equipment, LED displays, power modules for 5G mobile network infrastructure, video streaming servers or data centre equipment.

Note

Suitable Accessory 250-870,507-911,200-7659,826-1379,101-8068

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy