ebm-papst Axial Fan, 380 → 480 V ac, ac Operation, 23440m³/h, 3.1kW, 4.7A Max, IP55, 1070 x 1070 x 313mm
- RS Stock No.:
- 646-767
- Mfr. Part No.:
- W3G910GV1203
- Brand:
- ebm-papst
Subtotal (1 unit)*
£3,445.50
(exc. VAT)
£4,134.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,445.50 |
*price indicative
- RS Stock No.:
- 646-767
- Mfr. Part No.:
- W3G910GV1203
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 380 → 480 V ac | |
| AC or DC Operation | ac | |
| Width | 1.07m | |
| Power Consumption | 3.1kW | |
| Maximum Current | 4.7A | |
| Depth | 313mm | |
| Dimensions | 1070 x 1070 x 313mm | |
| Air Flow | 23440m³/h | |
| IP Rating | IP55 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 380 → 480 V ac | ||
AC or DC Operation ac | ||
Width 1.07m | ||
Power Consumption 3.1kW | ||
Maximum Current 4.7A | ||
Depth 313mm | ||
Dimensions 1070 x 1070 x 313mm | ||
Air Flow 23440m³/h | ||
IP Rating IP55 | ||
- COO (Country of Origin):
- DE
The ebm-papst EC axial fan with HyBlade sickle-shaped blades features five blades with a 0° blade pitch and a fan housing equipped with a guard grille. It provides airflow in the V direction and rotates clockwise when viewed toward the rotor. The fan has IP55 protection and insulation class F, along with H2 moisture and environmental protection class. Electrical hookup is done via a terminal box. Motor protection includes reverse polarity and locked-rotor protection. It is classified as Protection Class I with customer connection to protective earth.
Rotor surface is painted black
Electronics housing material is die-cast aluminum, painted gray
Blade material is sheet aluminum insert, sprayed with PP plastic
Fan housing material is sheet steel, galvanized and coated with black plastic (RAL 9005)
Guard grille material is steel, coated with black plastic (RAL 9005)
Electronics housing material is die-cast aluminum, painted gray
Blade material is sheet aluminum insert, sprayed with PP plastic
Fan housing material is sheet steel, galvanized and coated with black plastic (RAL 9005)
Guard grille material is steel, coated with black plastic (RAL 9005)
Related links
- ebm-papst Axial Fan DC Operation 95W IP44, 225 x 225 x 80mm
- ebm-papst Axial Fan ac Operation 72W IP55, 250 x 250 x 78.5mm
- Eaton XSC200808 Series Steel Accessory Kit for Use with Enclosure, 2050 x 1070 x 450mm
- ebm-papst Axial Fan ac Operation IP20, 119 x 119 x 38mm
- ebm-papst Axial Fan ac Operation 127W 280 x 280 x 80mm
- ebm-papst Axial Fan ac Operation 67 / 87W IP44, 260 x 260 x 80mm
- ebm-papst Axial Fan ac Operation 30W, 135 x 135 x 38mm
- ebm-papst Axial Fan ac Operation IP20, 119 x 119 x 38mm
