ebm-papst Axial Fan, 230 V ac, ac Operation, 275m³/h, 30W, 135 x 135 x 38mm

Subtotal (1 unit)*

£112.99

(exc. VAT)

£135.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 47 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.99

*price indicative

RS Stock No.:
285-7802
Distrelec Article No.:
301-47-821
Mfr. Part No.:
5656SR
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

230 V ac

AC or DC Operation

ac

Height

135mm

Power Consumption

30W

Width

135mm

Depth

38mm

Air Flow

275m³/h

Dimensions

135 x 135 x 38mm

COO (Country of Origin):
HU

Related links