Axial fan AC 119x119x38mm 115VAC
- RS Stock No.:
- 560-828
- Mfr. Part No.:
- 4500N
- Brand:
- ebm-papst
Subtotal (1 unit)*
£59.34
(exc. VAT)
£71.21
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 6 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £59.34 |
*price indicative
- RS Stock No.:
- 560-828
- Mfr. Part No.:
- 4500N
- Brand:
- ebm-papst
Legislation and Compliance
- COO (Country of Origin):
- DE
Related links
- Axial fan AC
- Axial fan AC 80x80x38mm 230VAC
- Axial fan 119x119x38mm 12VDC
- Tracofan Axial Fan ac Operation 130mA Max, 120 x 120 x 38mm
- Sunon DP Series Axial Fan AC Operation 21W 120 x 120 x 38mm
- AC axial fan 230 VAC
- RS PRO Axial Fan AC Operation 11W, 120 x 120 x 38mm
- Sunon Axial Fan ac Operation 20W 120 x 120 x 38mm
