Axial fan AC 80x80x38mm 230VAC
- RS Stock No.:
- 560-825
- Mfr. Part No.:
- 8550V
- Brand:
- ebm-papst
Subtotal (1 unit)*
£84.93
(exc. VAT)
£101.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.93 |
*price indicative
- RS Stock No.:
- 560-825
- Mfr. Part No.:
- 8550V
- Brand:
- ebm-papst
Legislation and Compliance
- COO (Country of Origin):
- DE
Related links
- Auxiliary fan AC 80x80x38mm 230VAC
- Axial fan AC
- Axial fan AC 119x119x38mm 115VAC
- Tracofan Axial Fan ac Operation 130mA Max, 120 x 120 x 38mm
- Sunon DP Series Axial Fan AC Operation 21W 120 x 120 x 38mm
- AC axial fan 230 VAC
- RS PRO Axial Fan AC Operation 11W, 120 x 120 x 38mm
- ebm-papst Axial Fan ac Operation IP20, 119 x 119 x 38mm
