Soler&Palau Helix Fan, 400 V, ac Operation, 12500m³/h, 1.051kW, 3.8A Max, IP65, 560 x 710 x 218mm

Subtotal (1 unit)*

£1,429.17

(exc. VAT)

£1,715.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,429.17

*price indicative

RS Stock No.:
315-634
Mfr. Part No.:
010266 - HCFT/4-560/H
Brand:
Soler&Palau
Find similar products by selecting one or more attributes.
Select all

Brand

Soler&Palau

Supply Voltage

400 V

AC or DC Operation

ac

Height

560mm

Power Consumption

1.051kW

Width

710mm

Maximum Current

3.8A

Depth

218mm

Dimensions

560 x 710 x 218mm

Air Flow

12500m³/h

IP Rating

IP65

COO (Country of Origin):
ES
The UNELVENT Wall Mounted Helical Fans are designed for efficient ventilation in compact spaces. They feature high corrosion resistance, robust construction and flexible mounting options, making them suitable for various industrial and commercial applications.

Integrated thermal protection
IP65 protection and Class F insulation
Galvanized steel square plate stamped in one piece

Related links