Soler&Palau Helix Fan, 400 V, ac Operation, 1110m³/h, 73W, 300mA Max, 250 x 315 x 122mm

Subtotal (1 unit)*

£566.09

(exc. VAT)

£679.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£566.09

*price indicative

RS Stock No.:
315-625
Mfr. Part No.:
014157 - HCFT/4-250/H
Brand:
Soler&Palau
Find similar products by selecting one or more attributes.
Select all

Brand

Soler&Palau

Supply Voltage

400 V

Height

250mm

AC or DC Operation

ac

Power Consumption

73W

Width

315mm

Maximum Current

300mA

Depth

122mm

Air Flow

1110m³/h

Dimensions

250 x 315 x 122mm

COO (Country of Origin):
ES
The UNELVENT Wall Mounted Helical Fans are designed for efficient ventilation in compact spaces. They feature high corrosion resistance, robust construction and flexible mounting options, making them suitable for various industrial and commercial applications.

Integrated thermal protection
IP65 protection and Class F insulation
Galvanized steel square plate stamped in one piece

Related links