Soler&Palau Helix Fan, 400 V, ac Operation, 4790m³/h, 250W, 1A Max, IP65, 400 x 500 x 129mm
- RS Stock No.:
- 315-629
- Mfr. Part No.:
- 010260 - HCFT/4-400/H
- Brand:
- Soler&Palau
Subtotal (1 unit)*
£703.32
(exc. VAT)
£843.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £703.32 |
*price indicative
- RS Stock No.:
- 315-629
- Mfr. Part No.:
- 010260 - HCFT/4-400/H
- Brand:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Supply Voltage | 400 V | |
| AC or DC Operation | ac | |
| Height | 400mm | |
| Width | 500mm | |
| Power Consumption | 250W | |
| Maximum Current | 1A | |
| Depth | 129mm | |
| Dimensions | 400 x 500 x 129mm | |
| Air Flow | 4790m³/h | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Supply Voltage 400 V | ||
AC or DC Operation ac | ||
Height 400mm | ||
Width 500mm | ||
Power Consumption 250W | ||
Maximum Current 1A | ||
Depth 129mm | ||
Dimensions 400 x 500 x 129mm | ||
Air Flow 4790m³/h | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- ES
The UNELVENT Wall Mounted Helical Fans are designed for efficient ventilation in compact spaces. They feature high corrosion resistance, robust construction and flexible mounting options, making them suitable for various industrial and commercial applications.
Integrated thermal protection
IP65 protection and Class F insulation
Galvanized steel square plate stamped in one piece
IP65 protection and Class F insulation
Galvanized steel square plate stamped in one piece
Related links
- Soler&Palau Helix Fan ac Operation 171mW IP65, 355 x 450 x 129mm
- Soler&Palau Helix Fan ac Operation 767mW IP65, 500 x 630 x 150mm
- Soler&Palau Helix Fan ac Operation 73W 250 x 315 x 122mm
- Soler&Palau Helix Fan ac Operation 124W IP65, 315 x 400 x 122mm
- Soler&Palau Helix Fan ac Operation 1.581W IP65, 630 x 800 x 218mm
- Soler&Palau Helix Fan ac Operation 449W IP65, 450 x 560 x 150mm
- Soler&Palau Helix Fan ac Operation 1.051kW IP65, 560 x 710 x 218mm
- Soler&Palau Helix Fan ac Operation 277W 400 x 487 x 170mm
