XLR 16 Port Audio Patch Panel, 1U Rack Height
- RS Stock No.:
- 878-5018
- Mfr. Part No.:
- QGPK1BX
- Brand:
- Switchcraft
Stock information currently inaccessible
- RS Stock No.:
- 878-5018
- Mfr. Part No.:
- QGPK1BX
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Connector Type | XLR | |
| Type | Audio | |
| Number of Ports | 16 | |
| Rack Height | 1U | |
| Depth | 135.6mm | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Connector Type XLR | ||
Type Audio | ||
Number of Ports 16 | ||
Rack Height 1U | ||
Depth 135.6mm | ||
- COO (Country of Origin):
- US
