XLR 32 Port Audio Patch Panel, 2U Rack Height
- RS Stock No.:
- 465-722
- Mfr. Part No.:
- PP32UB
- Brand:
- Neutrik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 465-722
- Mfr. Part No.:
- PP32UB
- Brand:
- Neutrik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Type | Audio | |
| Number of Ports | 32 | |
| Rack Height | 2U | |
| Depth | 19in | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Type Audio | ||
Number of Ports 32 | ||
Rack Height 2U | ||
Depth 19in | ||
- COO (Country of Origin):
- GB
