RS PRO Dust Cap for use with Feedthrough Connector, XLR Connector

Bulk discount available

Subtotal (1 bag of 5 units)*

£9.92

(exc. VAT)

£11.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4£9.92£1.984
5 - 9£9.13£1.826
10 +£8.23£1.646

*price indicative

RS Stock No.:
100-002
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Dust Cap

For Use With

Feedthrough Connector, XLR Connector

COO (Country of Origin):
GB

RS PRO Gasket Seal & Dust Cover - Black


Introducing the RS PRO Gasket Seal & Dust Cover, a practical solution for protecting feedthrough and XLR connectors from dust and environmental factors. These color-coded dust seals are designed with brass spacers to enhance sealing efficiency and are front mounted for easy application.

Features and Benefits


  • Feedthrough rubber gasket, provides a reliable seal to protect connectors

  • Dust cap, ensures that connectors remain clean and free from debris

  • Brass spacers, improve sealing capacity and overall performance

  • Suitable for use with feedthrough and XLR connectors

Specifications


  • Central Hole: 23.5 mm

  • Cap Diameter: 27 mm

  • Mounting Hole Diameter: 3.7 mm

  • Overall Height: 85 mm

Applications


  • Ideal for use in audio and video equipment

Related links