RF Solutions CBA Series Coaxial Cable Female Straight to Male SMA, 200 mm 50 Ω
- RS Stock No.:
- 761-9929
- Mfr. Part No.:
- CBA-TNCF-SMAMR
- Brand:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
£9.39
(exc. VAT)
£11.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 8 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.39 |
| 5 + | £8.84 |
*price indicative
- RS Stock No.:
- 761-9929
- Mfr. Part No.:
- CBA-TNCF-SMAMR
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | SMA | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | CBA | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B SMA | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series CBA | ||
- COO (Country of Origin):
- CN
RF Coaxial Cable Assemblies
These Coaxial Cables are commonly used for Internal wiring of mainframes, communication instruments, and electronic devices as well as Connection of test head and interface of IC test system. From RF Solutions, this range of Radio Frequency cable assemblies offer a highly reliable electrical connection for your given application.
What is a Coaxial Cable?
A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.
Features and Benefits
• A coaxial communication cable, great for communicating
• With a selection of connector types and combinations available, from Type N screw locks to bayonet-style SMAs, it is a range to suit a variety of set-ups.
Typical Applications
• Transmitting signals for televisions and areal connections
• Transmitting signals of CCTV images
• Transmitting signals for broadband
• Connect satellite antenna facilities to homes and businesses
• Interconnecting telecoms industry equipment and data
• Facilitating the transmission of radio frequency signals
• Great to use for industrial purposes as well as portable devices
• Typically used for low and high power radio frequency (RF) connections
• Examples include radio antenna tower connections, CB and cellular phone antenna connections and microwave transmitter and receiver applications
How do Coaxial Cables work?
Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.
RF Solutions
Related links
- RF Solutions CBA Series Coaxial Cable Female TNC to Female SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male Right Angle to Female SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male Straight to Female SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male SMA to Female SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female Straight to Male Straight, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male Right Angle to Male MMCX, 200 mm 50 Ω
- RF Solutions CBA Series RG316 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 3000 mm 50 Ω

