Switchcraft AV Adapter, Male XLR to Female BNC
- RS Stock No.:
- 705-1507
- Mfr. Part No.:
- 367
- Brand:
- Switchcraft
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 705-1507
- Mfr. Part No.:
- 367
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Converts From Gender | Male | |
| Converts From Type | XLR | |
| Converts To Gender | Female | |
| Converts To Type | BNC | |
| Type | Audio | |
| End 1 | Male XLR (1) | |
| End 2 | Female BNC (1) | |
| End 1 Number of Connectors | 1 | |
| End 2 Number of Connectors | 1 | |
| Contact Material | Copper Alloy | |
| Housing Material | Zinc | |
| Body Orientation | Straight | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Converts From Gender Male | ||
Converts From Type XLR | ||
Converts To Gender Female | ||
Converts To Type BNC | ||
Type Audio | ||
End 1 Male XLR (1) | ||
End 2 Female BNC (1) | ||
End 1 Number of Connectors 1 | ||
End 2 Number of Connectors 1 | ||
Contact Material Copper Alloy | ||
Housing Material Zinc | ||
Body Orientation Straight | ||
Contact Plating Gold | ||
