ICY BOX Audio Adapter Female 3.5mm Audio Jack Straight, Straight USB Audio Connector Adapter

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-4559
Distrelec Article No.:
300-72-108
Mfr. Part No.:
IB-AC527
Brand:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Sub Type

Audio Adapter

Converts to Gender - Connector

Female

Converts to Type

3.5mm Audio Jack

Converts From Gender - Connector

Male

Orientation

Straight, Straight

Converts From Type

USB

Product Type

Audio Connector Adapter

Colour

White

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Distrelec Product Id

30072108

Housing Material

Aluminium

Length

45 mm

Number of Connectors A

1

Number of Connectors B

1

Series

IB-AC527

Standards/Approvals

No

COO (Country of Origin):
CN
The USB to microphone and headphone adapter is a high-quality audio adapter enclosed in an elegant aluminium case. It offers 2 separate 3.5 mm jacks for microphone and headphone/speaker, delivering excellent audio quality for music listening and online calls. The adapter is USB 2.0 compatible and features its own chipset for enhanced performance.

Elegant aluminium case for durability and aesthetics

1x 3.5 mm output for headphone/speaker and 1x 3.5 mm input for microphone

Own chipset for superior audio quality

USB 2.0 compatible to USB 3.0/1.1 for versatile connectivity

Compact design for easy plug and play

High-quality sound-chipset for improved performance

Compatible with headsets with 2 separate connectors

2 channels output at 44.1/48 kHz and 16 bit

Aluminium finishing for a sleek look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy