Legrand Adapter Female HDMI Right Angle HDMI HDMI Adapter
- RS Stock No.:
- 266-1049
- Mfr. Part No.:
- 0 517 37
- Brand:
- Legrand
Subtotal (1 unit)*
£10.02
(exc. VAT)
£12.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 258 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.02 |
*price indicative
- RS Stock No.:
- 266-1049
- Mfr. Part No.:
- 0 517 37
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | HDMI Adapter | |
| Sub Type | Adapter | |
| Converts From Type | HDMI | |
| Orientation | Right Angle | |
| Converts to Type | HDMI | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Standards/Approvals | No | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type HDMI Adapter | ||
Sub Type Adapter | ||
Converts From Type HDMI | ||
Orientation Right Angle | ||
Converts to Type HDMI | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Standards/Approvals No | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Legrand male to female right angle hemi adapter for audio/video connection in limited spaces. The adapter is designed to absorb the shock of repeated plugging and unplugging, preserving the HDMI connectors of devices.
With 90° angle
For audio video connection in limited spaces
Related links
- StarTech.com HDMI Adapter Female HDMI Right Angle HDMI HDMI Adapter
- RS PRO HDMI Right Angle Male to Female Adapter Female HDMI Right Angle HDMI HDMI Adapter
- RS PRO Adapter Female HDMI Right Angle HDMI AV Adapter
- RS PRO Female to Female HDMI Coupler Female HDMI Right Angle HDMI HDMI Adapter
- RS PRO HDMI Female HDMI Right Angle HDMI HDMI Adapter
- RS PRO Adapter Female HDMI Straight HDMI HDMI Adapter
- RS PRO Mini HDMI Male to HDMI Female Adapter Female HDMI Straight Mini HDMI HDMI Adapter
- RS PRO Adapter Female HDMI Male Mini HDMI Adapter
