Subtotal (1 unit)*
£6.54
(exc. VAT)
£7.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.54 |
*price indicative
- RS Stock No.:
- 839-387
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Sub Type | Adapter | |
| Converts From Type | HDMI | |
| Converts to Type | HDMI | |
| Orientation | 270° | |
| Voltage | 300V dc | |
| Number of Connectors A | 1 | |
| Converts From Gender - Connector | Male | |
| Number of Connectors B | 1 | |
| Converts to Gender - Connector | Female | |
| Contact Material | Gold Flash | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Housing Material | Polyvinyl Chloride | |
| Contact Plating | Gold Flash | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Sub Type Adapter | ||
Converts From Type HDMI | ||
Converts to Type HDMI | ||
Orientation 270° | ||
Voltage 300V dc | ||
Number of Connectors A 1 | ||
Converts From Gender - Connector Male | ||
Number of Connectors B 1 | ||
Converts to Gender - Connector Female | ||
Contact Material Gold Flash | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
Housing Material Polyvinyl Chloride | ||
Contact Plating Gold Flash | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The RS PRO HDMI right angled male to female adaptor facilitates optimal connectivity in tight spaces, allowing a 270° connection for enhanced versatility and functionality.
Supports 4K resolution at 30Hz for high-quality video output
Features a 270-degree body orientation, Ideal for restricted environments
Robust black Shell colour for durability and aesthetic compatibility
CE, UKCA, ROHS, and REACH compliant for assurance in quality standards
Related links
- RS PRO Adapter Female HDMI Right Angle HDMI AV Adapter
- RS PRO Audio Female HDMI Straight DVI AV Adapter
- RS PRO Adapter Female HDMI Straight HDMI HDMI Adapter
- RS PRO Adapter Female HDMI Straight Mini DVI HDMI Adapter
- RS PRO Adapter Female HDMI Straight DisplayPort HDMI Adapter
- RS PRO Adapter Female HDMI Male Micro HDMI Adapter
- RS PRO Adapter Female HDMI Male Mini HDMI Adapter
- RS PRO Adapter Female DisplayPort Straight HDMI HDMI Adapter
