RS Better World
Schneider Electric TeSyS GV Terminal Shield
- RS Stock No.:
- 608-8775
- Mfr. Part No.:
- GV7AC01
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£16.29
(exc. VAT)
£19.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £16.29 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 608-8775
- Mfr. Part No.:
- GV7AC01
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Terminal Shield | |
| Product Type | Switch Disconnector Accessory | |
| Series | TeSyS GV | |
| Colour | Black | |
| Number of Poles | 3 | |
| IP Rating | IP40 | |
| Length | 35mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Terminal Shield | ||
Product Type Switch Disconnector Accessory | ||
Series TeSyS GV | ||
Colour Black | ||
Number of Poles 3 | ||
IP Rating IP40 | ||
Length 35mm | ||
Better World Product Yes | ||

Schneider Electric GV7AC01
GV7AC01 is a Schneider Electric 3-poles terminal shield for TeSys GV7 motor circuit breakers. To be used with all GV7 models, it ensures isolation between the connections and protection against direct contact (IP40 front face). It is supplied with sealing accessories. For top and bottom terminals protection 2 units are necessary. Green Premium compliant (RoHS/REACh).
Auxiliary Contact and Terminal Cover for GV7-R TeSys
Auxiliary contacts GV7-AE11 allow remote indication of the starter contact state
Different functions are perfomed according to the placement in the circuit breaker
Insulation Voltage: 690A
Thermal Current: 6A
Terminal covers for GV7 circuit breakers are available seperately
