TE Connectivity, Junior Power Timer Automotive Connector Socket 55 Way
- RS Stock No.:
- 731-3019
- Mfr. Part No.:
- 963684-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 731-3019
- Mfr. Part No.:
- 963684-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 55 | |
Type | Housing | |
Gender | Female | |
Number of Rows | 3 | |
Mounting Type | Cable Mount | |
Series | Junior Power Timer | |
Colour | Natural | |
Housing Material | PBT | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 55 | ||
Type Housing | ||
Gender Female | ||
Number of Rows 3 | ||
Mounting Type Cable Mount | ||
Series Junior Power Timer | ||
Colour Natural | ||
Housing Material PBT | ||
Priced to Clear Yes | ||
TE Connectivity Junior Power Timer Connector Housings
A range of TE Connectivity Junior Power Timer Connector Housings.
Note
For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.
TE Connectivity Automotive Connectors