- RS Stock No.:
- 731-3013
- Mfr. Part No.:
- 963534-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 731-3013
- Mfr. Part No.:
- 963534-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Junior Power Timer Connector Housings
A range of TE Connectivity Junior Power Timer Connector Housings.
Note
For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 55 |
Type | Housing |
Gender | Female |
Number of Rows | 3 |
Mounting Type | Cable Mount |
Series | Junior Power Timer |
Colour | Natural |
Housing Material | PBT |
- RS Stock No.:
- 731-3013
- Mfr. Part No.:
- 963534-1
- Brand:
- TE Connectivity