- RS Stock No.:
- 731-2993
- Mfr. Part No.:
- 3-963214-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 731-2993
- Mfr. Part No.:
- 3-963214-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Junior Power Timer Connector Housings with Locking Mechanism
Junior Power Timer receptacle style connector housings for socket contacts. These Junior Power Timer receptacle housings have a 5mm centerline and an internal locking mechanism that ensures a robust and reliable connection during use.
Note
Note
TE Connectivity Junior Power Timer Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 10 |
Gender | Male |
Number of Rows | 2 |
Series | Junior Power Timer |
Colour | Red |
Height | 24.4mm |
Width | 42.3mm |
Housing Material | PBT |
Depth | 37.75mm |
- RS Stock No.:
- 731-2993
- Mfr. Part No.:
- 3-963214-1
- Brand:
- TE Connectivity