TE Connectivity, AMPSEAL Automotive Connector Plug Grey Panel Mount 35 Way, Solder Termination 776163-4
- RS Stock No.:
- 726-6957
- Mfr. Part No.:
- 776163-4
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 726-6957
- Mfr. Part No.:
- 776163-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | PCB Connector | |
Number of Contacts | 35 | |
Gender | Male | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Series | AMPSEAL | |
Colour | Grey | |
Termination Method | Solder | |
Height | 32.1mm | |
Width | 76.9mm | |
Depth | 37.9mm | |
Housing Material | Glass Fibre Reinforced PBT | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type PCB Connector | ||
Number of Contacts 35 | ||
Gender Male | ||
Number of Rows 3 | ||
Mounting Type Panel Mount | ||
Series AMPSEAL | ||
Colour Grey | ||
Termination Method Solder | ||
Height 32.1mm | ||
Width 76.9mm | ||
Depth 37.9mm | ||
Housing Material Glass Fibre Reinforced PBT | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Contact Plating Gold | ||
TE Connectivity AMPSEAL PCB Headers, IP67 Rated
TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.
Features and benefits:
• Operating temperatures of -40°C to +125°C
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating
Applications:
• Off road use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use
What is an IP69K rating?
An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.