TE Connectivity Automotive Connector Socket 12 Way
- RS Stock No.:
- 718-0718
- Mfr. Part No.:
- 929051-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-0718
- Mfr. Part No.:
- 929051-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Type | Housing | |
Gender | Female | |
Number of Rows | 2 | |
Colour | Black | |
Height | 16.7mm | |
Width | 18.75mm | |
Housing Material | PBT | |
Depth | 14.2mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Type Housing | ||
Gender Female | ||
Number of Rows 2 | ||
Colour Black | ||
Height 16.7mm | ||
Width 18.75mm | ||
Housing Material PBT | ||
Depth 14.2mm | ||
Micro Quadlok Accessories
A range of accessories for the TE Connectivity Micro-Power Quadlok System.
See stock number 680-1468 typical for a range of MQS connectors.
See stock number 680-1468 typical for a range of MQS connectors.
2.54mm Tyco Micro Quadlok (MQS) System