TE Connectivity, MULTILOCK 40 III Automotive Connector Plug 24 Way
- RS Stock No.:
- 712-2312
- Mfr. Part No.:
- 353029-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 712-2312
- Mfr. Part No.:
- 353029-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 24 | |
Type | Automotive connector housing | |
Gender | Male | |
Number of Rows | 3 | |
Mounting Type | Cable Mount | |
Series | MULTILOCK 40 III | |
Colour | Natural | |
Height | 23mm | |
Width | 24.6mm | |
Housing Material | PBT | |
Depth | 21mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Type Automotive connector housing | ||
Gender Male | ||
Number of Rows 3 | ||
Mounting Type Cable Mount | ||
Series MULTILOCK 40 III | ||
Colour Natural | ||
Height 23mm | ||
Width 24.6mm | ||
Housing Material PBT | ||
Depth 21mm | ||
TE Connectivity 0.040 series housings
2.5mm TE Connectivity High density connectors 0.040 series