TE Connectivity Automotive Connector Receptacle 2 Way
- RS Stock No.:
- 246-7675
- Mfr. Part No.:
- 934441501 / 1-2600022-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 246-7675
- Mfr. Part No.:
- 934441501 / 1-2600022-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
The TE Connectivity black Receptacle Deutsch DT-XT is with Wire-to-Wire connector system. It has 2 Position & 216in [5.5mm] Centerline.
Connector Mounting Type Cable Mount (Free-Hanging) Mating Pin Diameter 1.56 mm [ .061 in ] Primary Locking Feature Integrated in Housing
Specifications
Attribute | Value |
---|---|
Type | Automotive Housing |
Number of Contacts | 2 |
Gender | Receptacle |
Number of Rows | 1 |
Current Rating | 13A |
Related links
- TE Connectivity Automotive Connector Receptacle 2 Way
- TE Connectivity Automotive Connector Receptacle 12 Way
- TE Connectivity Automotive Connector Receptacle 3 Way
- TE Connectivity Automotive Connector Receptacle 4 Way
- TE Connectivity Automotive Connector Receptacle 8 Way
- TE Connectivity Automotive Connector Receptacle 18 Way
- TE Connectivity Automotive Connector Receptacle 6 Way
- TE Connectivity Automotive Connector Socket 2 Way