TE Connectivity, DEUTSCH DRC Female 40 Way
- RS Stock No.:
- 217-5532
- Mfr. Part No.:
- DRC18-40SA
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£24.22
(exc. VAT)
£29.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 184 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.22 |
| 10 - 24 | £22.28 |
| 25 + | £20.58 |
*price indicative
- RS Stock No.:
- 217-5532
- Mfr. Part No.:
- DRC18-40SA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DEUTSCH DRC | |
| Gender | Female | |
| Number of Contacts | 40 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DEUTSCH DRC | ||
Gender Female | ||
Number of Contacts 40 | ||
The TE Connectivity DEUTSCH DRC, Housing for Female Terminals, having 40 position integrated with Wire-to-Wire connector system. DEUTSCH DRC housings are rugged rectangular connectors that are available in 24-70 cavities and feature a jackscrew for mating
Connector & Housing Type - Housing for Female Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - Contact Retainer
Primary Product Colour - Black
Connector System - Wire-to-Wire
Primary Locking Feature - Contact Retainer
Primary Product Colour - Black
Related links
- Deutsch, DRC Automotive Connector Plug Black PCB 40 Way DRC26-40SA
- TE Connectivity, DEUTSCH DRC Male 40 Way
- TE Connectivity Solder Termination DRC10-40P-A004
- TE Connectivity Solder Termination DRC13-40PA
- Deutsch DRC 40 Way D-sub Connector Plug
- TE Connectivity, DEUTSCH DRC Male 70 Way
- Deutsch, DRC Automotive Connector Plug Black PCB 40 Way DRC16-40S
- Deutsch Solder Termination DRC23-64PAA
