- RS Stock No.:
- 195-5915
- Mfr. Part No.:
- AT04-12PC-L012
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 195-5915
- Mfr. Part No.:
- AT04-12PC-L012
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Available in positions 2, 3, 4, 6, 8, 12
Size 16 contacts with 13A continuous capacity
Silicone elastomer rear seals
Rectangular, thermoplastic housing
Secondary wedge locks secure contacts (sold separately)
Thermoplastic housing with integrated latch for mating
Applications
Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy, Agricultural and other demanding interconnect architectures
Size 16 contacts with 13A continuous capacity
Silicone elastomer rear seals
Rectangular, thermoplastic housing
Secondary wedge locks secure contacts (sold separately)
Thermoplastic housing with integrated latch for mating
Applications
Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy, Agricultural and other demanding interconnect architectures
12 Position Receptacle Flange Mount Connector, Pin, Green, Keyed C
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 12 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | Panel Mount |
Series | AT |
Colour | Green |
IP Rating | IP67 |
Height | 35.6mm |
Width | 55.4mm |
Housing Material | Thermoplastic |
Depth | 45.8mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Series Number | AT04 |
Related links
- Amphenol Industrial Screw Termination
- Amphenol Industrial, AT Automotive Connector Plug 8 Way
- Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 12 Way
- Amphenol, AT Automotive Connector Socket 12 Way
- Deutsch, DTM Automotive Connector Plug 12 Way
- Amphenol Industrial Crimp Termination
- TE Connectivity Wire Termination