TE Connectivity, AMPSEAL 16 Automotive Connector Socket Grey 12 Way 776539-2
- RS Stock No.:
- 189-5819
- Mfr. Part No.:
- 776539-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-5819
- Mfr. Part No.:
- 776539-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 12 | |
Gender | Female | |
Number of Rows | 2 | |
Series | AMPSEAL 16 | |
Colour | Grey | |
IP Rating | IP67 | |
Height | 26.65mm | |
Width | 37.6mm | |
Housing Material | Glass Filled Thermoplastic | |
Depth | 47.55mm | |
Maximum Operating Temperature | +125°C | |
Series Number | 776539 | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 12 | ||
Gender Female | ||
Number of Rows 2 | ||
Series AMPSEAL 16 | ||
Colour Grey | ||
IP Rating IP67 | ||
Height 26.65mm | ||
Width 37.6mm | ||
Housing Material Glass Filled Thermoplastic | ||
Depth 47.55mm | ||
Maximum Operating Temperature +125°C | ||
Series Number 776539 | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
AMPSEAL 16 housings are environmentally sealed wire-to-wire and wire-to-device connectors that accept the Heavy Duty Stamped & Formed (HDSF) size 16 contacts rated up to 13 amps each. They feature an integrated latch for mating and are available in 2, 3, 4, 6, 8, and 12-way arrangements.