TE Connectivity, Junior Power Timer Automotive Connector 965053-1
- RS Stock No.:
- 164-0920
- Mfr. Part No.:
- 965053-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-0920
- Mfr. Part No.:
- 965053-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Series | Junior Power Timer | |
Width | 113.5mm | |
Depth | 31mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Series Junior Power Timer | ||
Width 113.5mm | ||
Depth 31mm | ||
- COO (Country of Origin):
- CH
TE Connectivity Junior Power Timer/Micro Timer II Accessories
A range of accessories including covers, seals and backshells for use with both the Junior Power Timer and Micro Timer II range.
Stock number 717-4460 is a 180° cable exit cover & strain relief for use with TE part numbers 963599-1 & 963598-1
Stock number 718-7069 is a 50 way 90° cable exit cover with a 11.25mm cable diameter
Stock number 718-7148 is a 28 way 90° cable exit cover with a 10.75mm cable diameter
Stock number 718-7195 is a 28 way 90° cable exit cover for use with stock number 718-6704
Stock number 909-7343 is a silicone facial seal for use with 42 way Micro Timer II/JPT housings
Stock number 717-4583 is a silicone facial seal for use with stock number 731-2975
Stock number 717-4460 is a 180° cable exit cover & strain relief for use with TE part numbers 963599-1 & 963598-1
Stock number 718-7069 is a 50 way 90° cable exit cover with a 11.25mm cable diameter
Stock number 718-7148 is a 28 way 90° cable exit cover with a 10.75mm cable diameter
Stock number 718-7195 is a 28 way 90° cable exit cover for use with stock number 718-6704
Stock number 909-7343 is a silicone facial seal for use with 42 way Micro Timer II/JPT housings
Stock number 717-4583 is a silicone facial seal for use with stock number 731-2975
TE Connectivity Automotive Connectors