JST, CPT Automotive Connector Plug 12 Way, Solder Termination
- RS Stock No.:
- 123-8263
- Mfr. Part No.:
- SM12B-CPTK-1A-TB
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-8263
- Mfr. Part No.:
- SM12B-CPTK-1A-TB
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Type | CPT Connector | |
| Number of Contacts | 12 | |
| Gender | Male | |
| Number of Rows | 1 | |
| Current Rating | 3A | |
| Mounting Type | Surface Mount | |
| Series | CPT | |
| Colour | Black | |
| Termination Method | Solder | |
| Height | 9.3mm | |
| Width | 19.6mm | |
| Depth | 10.6mm | |
| Housing Material | Glass Filled LCP | |
| Maximum Operating Temperature | +100°C | |
| Corded | Yes | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand JST | ||
Type CPT Connector | ||
Number of Contacts 12 | ||
Gender Male | ||
Number of Rows 1 | ||
Current Rating 3A | ||
Mounting Type Surface Mount | ||
Series CPT | ||
Colour Black | ||
Termination Method Solder | ||
Height 9.3mm | ||
Width 19.6mm | ||
Depth 10.6mm | ||
Housing Material Glass Filled LCP | ||
Maximum Operating Temperature +100°C | ||
Corded Yes | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
JST CPT 2.0 mm Pitch Headers
A series of PCB mount male headers from the CPT range of automotive connectors. With a pitch of 2.0 mm, the headers are designed to mate with the CPT series of female cable mount housings. See typical part number 123-8227 for range. The automotive connectors are available in top and side entry types in both single and double circuit variants.
Features and Benefits
Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
Miniaturised low profile, surface mount design
Provides high reliability in automotive electrical equipment
Rugged and reliable
Wide temperature range – 40°C to + 100°C
Compact size
Miniaturised low profile, surface mount design
Provides high reliability in automotive electrical equipment
Rugged and reliable
Wide temperature range – 40°C to + 100°C
Compact size
Applications
Automotive
JST Range

