TE Connectivity, SUPERSEAL Automotive Connector Plug Black PCB Mount 34 Way, Through Hole Termination 1-2388688-3
- RS Stock No.:
- 600-257
- Mfr. Part No.:
- 1-2388688-3
- Brand:
- TE Connectivity
Subtotal (1 box of 840 units)*
£10,468.07
(exc. VAT)
£12,561.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £10,468.07 | £12.462 |
*price indicative
- RS Stock No.:
- 600-257
- Mfr. Part No.:
- 1-2388688-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Connector Assembly | |
Number of Contacts | 34 | |
Gender | Male | |
Number of Rows | 4 | |
Current Rating | 15A | |
Mounting Type | PCB Mount | |
Series | SUPERSEAL | |
Colour | Black | |
Termination Method | Through Hole | |
Series Number | 1-2388688-3 | |
Maximum Operating Temperature | +125°C | |
Contact Plating | Gold | |
Corded | No | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Connector Assembly | ||
Number of Contacts 34 | ||
Gender Male | ||
Number of Rows 4 | ||
Current Rating 15A | ||
Mounting Type PCB Mount | ||
Series SUPERSEAL | ||
Colour Black | ||
Termination Method Through Hole | ||
Series Number 1-2388688-3 | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Gold | ||
Corded No | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector headers are engineered for high-density printed circuit board (PCB) applications requiring sealed and secure connectivity in harsh operating environments. Suited for vehicle control modules and under-hood electronics in commercial, off-highway, and specialty vehicles, these headers offer consistent performance in environments exposed to heat, moisture, and vibration.
Vertical PCB mount orientation
Cable to board connector System
Cable to board connector System