TE Connectivity, SUPERSEAL Cable connector Plug Black Board Mount 34 Way, Through Hole Termination 2384723-3
- RS Stock No.:
- 600-252
- Mfr. Part No.:
- 2384723-3
- Brand:
- TE Connectivity
Subtotal (1 box of 840 units)*
£11,284.20
(exc. VAT)
£13,541.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11,284.20 | £13.434 |
*price indicative
- RS Stock No.:
- 600-252
- Mfr. Part No.:
- 2384723-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Assembly | |
| Number of Contacts | 34 | |
| Gender | Male | |
| Number of Rows | 4 | |
| Current Rating | 3A | |
| Mounting Type | Board Mount | |
| Series | SUPERSEAL | |
| Colour | Black | |
| Termination Method | Through Hole | |
| IP Rating | IPX7 | |
| Corded | No | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Series Number | 2384723-3 | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Assembly | ||
Number of Contacts 34 | ||
Gender Male | ||
Number of Rows 4 | ||
Current Rating 3A | ||
Mounting Type Board Mount | ||
Series SUPERSEAL | ||
Colour Black | ||
Termination Method Through Hole | ||
IP Rating IPX7 | ||
Corded No | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Series Number 2384723-3 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector headers are engineered for high-density printed circuit board (PCB) applications requiring sealed and secure connectivity in harsh operating environments. Suited for vehicle control modules and under-hood electronics in commercial, off-highway, and specialty vehicles, these headers offer consistent performance in environments exposed to heat, moisture, and vibration.
Right angle PCB mount orientation
Cable to board connector System
Sealable
Cable to board connector System
Sealable
Related links
- TE Connectivity Through Hole Termination 2384723-4
- TE Connectivity Through Hole Termination 2384723-1
- TE Connectivity Through Hole Termination 2384723-2
- TE Connectivity Through Hole Termination 2388688-2
- TE Connectivity Through Hole Termination 2388688-1
- TE Connectivity Through Hole Termination 8-2384723-6
- TE Connectivity Through Hole Termination 8-2384723-5
- TE Connectivity Through Hole Termination 1-2388688-3

