TE Connectivity, SUPERSEAL Cable connector Plug Black Board Mount 34 Way, Through Hole Termination 2384723-1

Subtotal (1 box of 840 units)*

£11,284.20

(exc. VAT)

£13,541.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£11,284.20£13.434

*price indicative

RS Stock No.:
600-250
Mfr. Part No.:
2384723-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Connector Assembly

Number of Contacts

34

Gender

Male

Number of Rows

4

Current Rating

3A

Mounting Type

Board Mount

Series

SUPERSEAL

Colour

Black

IP Rating

IPX7

Termination Method

Through Hole

Series Number

2384723-1

Contact Plating

Gold

Corded

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN
The TE Connectivity Connector headers are engineered for high-density printed circuit board (PCB) applications requiring sealed and secure connectivity in harsh operating environments. Suited for vehicle control modules and under-hood electronics in commercial, off-highway, and specialty vehicles, these headers offer consistent performance in environments exposed to heat, moisture, and vibration.

Right angle PCB mount orientation
Cable to board connector System
Sealable