TE Connectivity, SUPERSEAL Automotive Connector Plug Black Cable Mount 34 Way, Through Hole Termination 2430273-2

Subtotal (1 box of 675 units)*

£8,089.04

(exc. VAT)

£9,706.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£8,089.04£11.984

*price indicative

RS Stock No.:
600-238
Mfr. Part No.:
2430273-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Connector Assembly

Number of Contacts

34

Gender

Male

Number of Rows

4

Current Rating

15A

Mounting Type

Cable Mount

Series

SUPERSEAL

Colour

Black

Termination Method

Through Hole

Minimum Operating Temperature

-40°C

Corded

No

Series Number

2430273-2

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN
The TE Connectivity Connector housings are designed for compact, sealed wire-to-board connections in harsh automotive and industrial commercial transportation environment. Engineered to support high-density applications with 1.0 mm contacts, these housings help protect sensitive electronic systems from contaminants, moisture, and vibration.

Rectangular connector Shape
Cable to board connector System
Sealable