TE Connectivity, SUPERSEAL Automotive Connector Plug Black Cable Mount 34 Way, Through Hole Termination 2430273-1
- RS Stock No.:
- 600-237
- Mfr. Part No.:
- 2430273-1
- Brand:
- TE Connectivity
Subtotal (1 box of 675 units)*
£8,089.04
(exc. VAT)
£9,706.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £8,089.04 | £11.984 |
*price indicative
- RS Stock No.:
- 600-237
- Mfr. Part No.:
- 2430273-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 34 | |
Type | Connector Assembly | |
Gender | Male | |
Number of Rows | 4 | |
Current Rating | 15A | |
Mounting Type | Cable Mount | |
Series | SUPERSEAL | |
Colour | Black | |
Termination Method | Through Hole | |
Series Number | 2430273-1 | |
Corded | No | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 34 | ||
Type Connector Assembly | ||
Gender Male | ||
Number of Rows 4 | ||
Current Rating 15A | ||
Mounting Type Cable Mount | ||
Series SUPERSEAL | ||
Colour Black | ||
Termination Method Through Hole | ||
Series Number 2430273-1 | ||
Corded No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector housings are designed for compact, sealed wire-to-board connections in harsh automotive and industrial commercial transportation environment. Engineered to support high-density applications with 1.0 mm contacts, these housings help protect sensitive electronic systems from contaminants, moisture, and vibration.
Rectangular connector Shape
Cable to board connector System
Sealable
Cable to board connector System
Sealable